357-042-458-158

Heilind Number:EDA357-042-458-158
Manufacturer:EDAC
Manufacturer Number:357-042-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-158

Detailed Description

Introducing our 357-042-458-158 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek black connector boasts a single row design with 42 positions, ensuring efficient and reliable connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees high performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.