357-042-458-168

Heilind Number:EDA357-042-458-168
Manufacturer:EDAC
Manufacturer Number:357-042-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for optimal signal transfer, this connector features 42 positions with a pitch of .156 inches, ensuring precise alignment and secure contact. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in the most demanding environments. With a current rating of 5A and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its space-saving right-angle mount orientation and single-row design offer versatility in PCB layout. Trust in this black-colored connector for efficient and durable electronic connections in your projects.