357-042-458-178

Heilind Number:EDA357-042-458-178
Manufacturer:EDAC
Manufacturer Number:357-042-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-178

Detailed Description

Introducing our Card Edge Connector ( 357-042-458-178), a sleek and durable solution for seamless board-to-board PCB connections. This essential component, crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, guarantees optimal performance in any electronic application. With a single row design and 42 positions, it offers versatile connectivity options while maintaining a compact footprint. The copper alloy contact material ensures reliable signal transmission, with a pitch of .156 inches and row spacing of .2 inches for precision alignment. Designed for convenience, this connector features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Trust in the superior quality of our Card Edge Connector for seamless and efficient PCB connectivity.