357-042-458-201

Heilind Number:EDA357-042-458-201
Manufacturer:EDAC
Manufacturer Number:357-042-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-201

Detailed Description

Introducing our 357-042-458-201 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed for high performance, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of copper alloy contacts, offering a total of 42 positions at a pitch of .156 inches, it provides seamless and efficient board-to-board connections. The right-angle mount orientation makes it ideal for space-saving and versatile PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the quality and precision of this product, categorized under our extensive range of connectors, to meet your demanding application requirements.