357-042-458-202

Heilind Number:EDA357-042-458-202
Manufacturer:EDAC
Manufacturer Number:357-042-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 5 A. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in challenging environments. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission across 42 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any setting. Trust in this essential component for your next electronic project.