357-042-458-204

Heilind Number:EDA357-042-458-204
Manufacturer:EDAC
Manufacturer Number:357-042-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-204

Detailed Description

Upgrade your PCB connections with our 357-042-458-204 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it delivers reliable power transmission. The two-row design with 42 positions allows for versatile connectivity options. Crafted with precision, the copper alloy contacts ensure stable and efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer easy installation on your board. Engineered for convenience, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity.