357-042-458-208

Heilind Number:EDA357-042-458-208
Manufacturer:EDAC
Manufacturer Number:357-042-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-208

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sharp but also ensures reliable performance. With a current rating of 5A, it can handle power-hungry applications with ease. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and peace of mind. Featuring two rows of 42 positions each, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Designed for convenience, it offers a right-angle mount orientation, making it easy to install in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in our Card Edge Connector for superior performance and durability in your PCB projects.