357-042-458-212

Heilind Number:EDA357-042-458-212
Manufacturer:EDAC
Manufacturer Number:357-042-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 42 positions, it provides ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Engineered for convenience, it boasts a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, automotive, and other harsh environment applications. Trust in the quality and dependability of our Card Edge Connector to keep your systems running smoothly.