357-042-458-258

Heilind Number:EDA357-042-458-258
Manufacturer:EDAC
Manufacturer Number:357-042-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-258

Detailed Description

Introducing our 357-042-458-258 Card Edge Connector, the epitome of reliable and high-performance connectivity for your PCB applications. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring not only a professional aesthetic but also compliance with stringent safety standards. With two rows of copper alloy contacts offering a total of 42 positions, it provides ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing make for easy and efficient board-to-board connections. Engineered for optimal performance in a wide range of environments, it can operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're designing for industrial, commercial, or consumer electronics, this card edge connector is the perfect choice for seamless and secure interconnection. Elevate your PCB designs with the best in class connectivity solution.