357-042-458-268

Heilind Number:EDA357-042-458-268
Manufacturer:EDAC
Manufacturer Number:357-042-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-268

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-042-458-268. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers exceptional connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 42 positions accommodate multiple connections. Its right-angle mount orientation allows for easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Explore our full range of connectors for all your PCB needs.