357-042-458-278

Heilind Number:EDA357-042-458-278
Manufacturer:EDAC
Manufacturer Number:357-042-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-458-278

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal conductivity and durability, this black connector features 42 positions across 2 rows, perfect for secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures superior safety and reliability in any application, while the copper alloy contacts guarantee a stable electrical connection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connections every time.