357-042-459-102

Heilind Number:EDA357-042-459-102
Manufacturer:EDAC
Manufacturer Number:357-042-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-102

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, SKU 357-042-459-102. Designed for optimal performance, this black connector features a single row with 42 positions, allowing for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Each contact is made from high-quality copper alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for efficient data transmission. Its right-angle mount orientation makes it versatile for various installation setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in electronics and telecommunications. Trust in our product to deliver high performance and durability, meeting all your connectivity needs.