357-042-459-104

Heilind Number:EDA357-042-459-104
Manufacturer:EDAC
Manufacturer Number:357-042-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, crafted for seamless integration in electronic devices. Designed for optimal connectivity, this connector features a single row of 42 positions with a .156-inch pitch, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is meticulously crafted from Copper Alloy, offering superior conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .2-inch row spacing provide flexibility in PCB layout. Trust in this essential component for your next project, meeting the highest standards for performance and longevity.