357-042-459-107

Heilind Number:EDA357-042-459-107
Manufacturer:EDAC
Manufacturer Number:357-042-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-107

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5 A. Featuring a single row design with 42 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. With a right-angle mount orientation, installation is a breeze in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand the rigors of industrial environments. Trust in our Card Edge Connector for efficient and secure electronic connections every time.