357-042-459-108

Heilind Number:EDA357-042-459-108
Manufacturer:EDAC
Manufacturer Number:357-042-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission. With a 5A amperage rating, it meets the demands of various applications. Featuring a single row layout with 42 positions, it offers ample connectivity options. The copper alloy contact material guarantees long-lasting performance, while the right angle mount orientation facilitates easy PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and efficiency for your connectivity needs.