357-042-459-112

Heilind Number:EDA357-042-459-112
Manufacturer:EDAC
Manufacturer Number:357-042-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-112

Detailed Description

Enhance connectivity within your PCB assemblies with our Card Edge Connector, SKU 357-042-459-112. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in our high-quality product to streamline your board-to-board connections seamlessly. Explore more of our cutting-edge connectors in the PCB Connectors category.