357-042-459-168

Heilind Number:EDA357-042-459-168
Manufacturer:EDAC
Manufacturer Number:357-042-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black finish that adds a touch of sophistication to your circuit board. With a maximum amperage of 5 A, it ensures reliable power transmission for your devices. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. Its single row design with 42 positions allows for seamless integration into your PCB layout. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB connections with this essential component, available now in our Products category under Connectors.