357-042-459-178

Heilind Number:EDA357-042-459-178
Manufacturer:EDAC
Manufacturer Number:357-042-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety compliance. With a single row configuration and 42 copper alloy contacts, it guarantees reliable connectivity for your PCB boards. Its .156-inch pitch and .2-inch row spacing offer optimal signal transmission efficiency. Engineered for versatility, it features a right-angle mount orientation, facilitating easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its superior performance and make it a staple in your electronic assembly projects. Elevate your connectivity solutions with this essential component, a game-changer in the world of PCB connectors.