357-042-459-201

Heilind Number:EDA357-042-459-201
Manufacturer:EDAC
Manufacturer Number:357-042-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-201

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, and a pitch of .156 inches, it offers seamless connectivity for up to 42 positions. The right-angle mount orientation allows for easy installation and space-saving on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring reliability in harsh environments. Trust in our Card Edge Connector to deliver efficient and secure connections for your electronic devices.