357-042-459-202

Heilind Number:EDA357-042-459-202
Manufacturer:EDAC
Manufacturer Number:357-042-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-202

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a 5A amperage rating, it offers efficient power transmission while maintaining optimal performance. The connector's two rows of 42 positions each, along with a pitch of .156 inches and row spacing of .2 inches, allow for secure and precise connections on your board. Its copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation enables convenient installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for various industrial applications. Trust in its quality and dependability for seamless board-to-board connections in your projects. Explore more of our top-notch PCB connectors in the Products category.