357-042-459-203

Heilind Number:EDA357-042-459-203
Manufacturer:EDAC
Manufacturer Number:357-042-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector ( 357-042-459-203). Designed for optimal reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless communication between boards. Boasting 42 positions and a 5A amperage rating, it accommodates a wide range of connections. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connectivity in your electronic applications.