357-042-459-207

Heilind Number:EDA357-042-459-207
Manufacturer:EDAC
Manufacturer Number:357-042-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 42 copper alloy contacts, it provides a secure and efficient connection. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation offers flexibility in installation. Trust in this high-quality connector to streamline your board-to-board connections with ease. Shop now and experience the difference in your electronic assemblies.