357-042-459-208

Heilind Number:EDA357-042-459-208
Manufacturer:EDAC
Manufacturer Number:357-042-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-208

Detailed Description

Introducing our Black Card Edge Connector ( 357-042-459-208), the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for high-speed data transmission, this connector offers reliable performance with a current rating of 5 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. Featuring two rows with 42 positions, spaced at a pitch of .156 inches and .2 inches apart, it allows for efficient signal transfer. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for secure and efficient connections in your PCB applications.