357-042-459-212

Heilind Number:EDA357-042-459-212
Manufacturer:EDAC
Manufacturer Number:357-042-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek black connector, with a robust UL 94V-0 Thermoplastic Polyester housing, ensures durability and reliability. Featuring two rows of quality Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 42 positions. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in this essential component for seamless board-to-board connections in your electronics projects.