357-042-459-258

Heilind Number:EDA357-042-459-258
Manufacturer:EDAC
Manufacturer Number:357-042-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-258

Detailed Description

Introducing the 357-042-459-258 Card Edge Connector, a high-performance component designed for seamless board-to-board connectivity. This sleek black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 42 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 357-042-459-258 for superior performance and longevity in your electronic applications.