357-042-459-268

Heilind Number:EDA357-042-459-268
Manufacturer:EDAC
Manufacturer Number:357-042-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-268

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for reliability and efficiency, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing a total of 42 positions, this connector offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation makes it easy to integrate into your design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in its 5A amperage rating and superior construction for seamless performance. Upgrade your PCB connections with this top-quality Card Edge Connector.