357-042-459-278

Heilind Number:EDA357-042-459-278
Manufacturer:EDAC
Manufacturer Number:357-042-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-459-278

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in your PCB assembly. This sleek and durable connector, with a striking black finish, boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector offers precise and efficient board-to-board connectivity. With 42 positions and right-angle mount orientation, it maximizes space utilization and flexibility in your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector for unrivaled quality and connectivity in your electronic projects.