357-042-460-201

Heilind Number:EDA357-042-460-201
Manufacturer:EDAC
Manufacturer Number:357-042-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-201

Detailed Description

Introducing our 357-042-460-201 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in a variety of applications. With two rows of high-quality Copper Alloy contacts, it offers a total of 42 positions with a pitch of .156 inches, allowing for efficient data and power transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees exceptional functionality in diverse environments. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.