357-042-460-202

Heilind Number:EDA357-042-460-202
Manufacturer:EDAC
Manufacturer Number:357-042-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-042-460-202). Designed for optimal performance, this connector features 42 positions across 2 rows, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in high-stress environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The sleek black color adds a touch of sophistication to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for consistent and dependable connectivity. Elevate your electronic projects with this essential component, available in our vast selection of board-to-board PCB connectors.