357-042-460-203

Heilind Number:EDA357-042-460-203
Manufacturer:EDAC
Manufacturer Number:357-042-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts offering a total of 42 positions, it guarantees high-speed data transmission with a current rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation, while the straight mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding environments. Upgrade your PCB connections with this essential component, available now in our comprehensive range of electronic connectors.