357-042-460-212

Heilind Number:EDA357-042-460-212
Manufacturer:EDAC
Manufacturer Number:357-042-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-212

Detailed Description

Introducing our 357-042-460-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of 42 copper alloy contacts, each capable of handling up to 5A of current, this connector offers ample connectivity for your electronic devices. The precise .156" pitch and .2" row spacing allow for easy and secure mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for a wide range of applications. Upgrade your PCB connections with the 357-042-460-212 and experience enhanced reliability and performance.