357-042-460-258

Heilind Number:EDA357-042-460-258
Manufacturer:EDAC
Manufacturer Number:357-042-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-258

Detailed Description

Enhance your PCB connectivity with our 357-042-460-258 Card Edge Connector. This sleek black connector is not only visually appealing but also boasts high performance, with a 5 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 42 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector's quality and efficiency for all your board-to-board PCB connection needs.