357-042-460-268

Heilind Number:EDA357-042-460-268
Manufacturer:EDAC
Manufacturer Number:357-042-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-268

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and resilience. With two rows of copper alloy contacts providing a total of 42 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments and industries. Trust in its straight mount orientation for secure and stable connections, making it an essential component for your PCB assemblies. Upgrade your connectivity standards with our Card Edge Connector.