357-042-460-278

Heilind Number:EDA357-042-460-278
Manufacturer:EDAC
Manufacturer Number:357-042-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-460-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-042-460-278, designed to deliver reliable connectivity for your electronic devices. Sleek and sleek in black, this connector boasts a robust amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers seamless connectivity for up to 42 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB assembly needs. Trust in this Card Edge Connector for efficient and dependable board-to-board connections in even the harshest industrial environments. Elevate your electronic designs with this essential component, available now in our Products catalog under Connectors.