357-042-500-207

Heilind Number:EDA357-042-500-207
Manufacturer:EDAC
Manufacturer Number:357-042-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-500-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board communication. Its sleek black finish not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each with a pitch of .156 inches and 42 positions, you can rely on seamless data transfer. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.