357-042-500-268

Heilind Number:EDA357-042-500-268
Manufacturer:EDAC
Manufacturer Number:357-042-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-500-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows and a total of 42 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for data transmission or power supply, this connector delivers optimal performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in our cutting-edge technology to elevate your connectivity solutions.