357-042-501-101

Heilind Number:EDA357-042-501-101
Manufacturer:EDAC
Manufacturer Number:357-042-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black exterior and is constructed with high-performance UL 94V-0 Thermoplastic Polyester housing material. Its Copper Alloy contact material ensures reliable power transmission, while the 1-row configuration with 42 positions offers ample connectivity options. With a low pitch of .156 inches and row spacing of .2 inches, it guarantees precision in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for all your PCB interconnect needs. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.