357-042-501-102

Heilind Number:EDA357-042-501-102
Manufacturer:EDAC
Manufacturer Number:357-042-501-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that effortlessly blends with any system. Engineered for optimal performance, this connector boasts a 5 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various applications. With 42 positions in a single row layout, it offers ample connectivity options. The contact material, made from Copper Alloy, ensures efficient signal transfer. Designed with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Explore our line of high-quality connectors for your next project.