357-042-501-103

Heilind Number:EDA357-042-501-103
Manufacturer:EDAC
Manufacturer Number:357-042-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also offers a high level of safety. Its copper alloy contacts, with a pitch of .156 in, guarantee efficient and reliable power transmission, while the 5 A amperage rating caters to various power requirements. Featuring a single row layout with 42 positions, this connector facilitates streamlined connections on your board. The straight mount orientation and compact design make installation a breeze, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Elevate your connectivity game with this essential component for any PCB project.