357-042-501-104

Heilind Number:EDA357-042-501-104
Manufacturer:EDAC
Manufacturer Number:357-042-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 42 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.