357-042-501-158

Heilind Number:EDA357-042-501-158
Manufacturer:EDAC
Manufacturer Number:357-042-501-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-158

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setups. Its sleek Black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. With a single row layout and a total of 42 positions, it offers ample room for efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further simplifies the setup process. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.