357-042-501-168

Heilind Number:EDA357-042-501-168
Manufacturer:EDAC
Manufacturer Number:357-042-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-501-168

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Crafted with precision and durability in mind, this essential component features 42 positions in a single row, ensuring seamless data transmission for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers effortless installation on your circuit boards. The copper alloy contacts provide efficient power transfer, supporting an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its straight mount orientation for easy integration and optimal performance. Elevate your connectivity game with this essential component.