357-042-505-101

Heilind Number:EDA357-042-505-101
Manufacturer:EDAC
Manufacturer Number:357-042-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-505-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This sleek black connector boasts a robust 5 A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. Featuring a single row layout with 42 positions and a .156-inch pitch, it offers ample connectivity options for your electronic components. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable in any application. Upgrade your PCB setup with this essential component.