357-042-505-103

Heilind Number:EDA357-042-505-103
Manufacturer:EDAC
Manufacturer Number:357-042-505-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-505-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-505-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, designed for seamless integration in printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a single row layout and 42 positions, it offers ample connectivity options while maintaining a compact design. The contacts, crafted from high-quality Copper Alloy, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Its .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Whether you're a professional in the industry or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.