357-042-505-107

Heilind Number:EDA357-042-505-107
Manufacturer:EDAC
Manufacturer Number:357-042-505-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-505-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-505-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, the connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and a total of 42 positions, it offers ample space for your connectivity needs. The copper alloy contact material ensures reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector boasts a 5A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on a commercial project or a personal DIY endeavor, this Card Edge Connector is a must-have component for your PCB assembly.