357-042-505-158

Heilind Number:EDA357-042-505-158
Manufacturer:EDAC
Manufacturer Number:357-042-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-505-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only offers a visually appealing finish but also ensures reliable power transmission, with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The single-row configuration with 42 positions allows for seamless integration on your PCBs, while the copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. Designed for straight mount orientation, it offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environmental conditions. Perfect for a range of applications in the electronics industry, this Card Edge Connector is a must-have for ensuring smooth and uninterrupted connectivity in your projects.