357-042-505-168

Heilind Number:EDA357-042-505-168
Manufacturer:EDAC
Manufacturer Number:357-042-505-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-505-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-505-168

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 42 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transmission. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates convenient installation on PCB boards, making it an essential component in your electronic assembly setup.