357-042-520-201

Heilind Number:EDA357-042-520-201
Manufacturer:EDAC
Manufacturer Number:357-042-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-520-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it boasts a sleek design perfect for streamlined installations. With a 5 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 42 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers ample room for intricate circuitry. Designed for straight mount orientation, it guarantees seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.