357-042-520-203

Heilind Number:EDA357-042-520-203
Manufacturer:EDAC
Manufacturer Number:357-042-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-520-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector, designed for seamless integration. Its striking black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a double-row configuration and a generous 42 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. This connector is built for versatility, with a straight mount orientation and an operating temperature range of -40 to 105 °C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.