357-042-520-207

Heilind Number:EDA357-042-520-207
Manufacturer:EDAC
Manufacturer Number:357-042-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its dual-row configuration and 42 positions provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing offer easy integration. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Upgrade your PCB connections with this essential component.